Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMB02070Z0000ZB200
Order Code2897371
Product RangeMMB Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMB02070Z0000ZB200
Order Code2897371
Product RangeMMB Series
Technical Datasheet
Resistor Case / PackageMELF 0207 [6123 Metric]
Resistor TechnologyThin Film
Power Rating1W
Current Rating5A
Resistor MountingSurface Mount Device
Product RangeMMB Series
Product Length5.8mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
MELF 0207 [6123 Metric]
Power Rating
1W
Resistor Mounting
Surface Mount Device
Product Length
5.8mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Thin Film
Current Rating
5A
Product Range
MMB Series
Product Width
-
Operating Temperature Min
-55°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000108