Print Page
74 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł4.040 |
10+ | zł3.830 |
50+ | zł3.430 |
100+ | zł3.280 |
200+ | zł3.130 |
500+ | zł2.970 |
Price for:Each
Minimum: 1
Multiple: 1
zł4.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE203E3472GB0
Order Code1187035
Product RangeNTCLE
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)4.7kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 2%
Product RangeNTCLE
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant3977K
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)13s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Medical
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
NTCLE
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
13s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
4.7kohm
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Through Hole
B-Constant
3977K
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363