Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoO100H016BGPP5N0000
Order Code2769919
Product RangeOLED-100H016B
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoO100H016BGPP5N0000
Order Code2769919
Product RangeOLED-100H016B
Technical Datasheet
Resolution100 x 16 Pixels
Display AppearanceGreen on Black
Logic Voltage5V
Interface TypeParallel, SPI
Module Size122mm x 44mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeOLED-100H016B
SVHCNo SVHC (12-Jan-2017)
Product Overview
The O100H016BGPP5N0000 from Vishay is a green emitting 100 x 16 dot graphic display OLED module.
- OLED-0010 built-in controller
- 1/16 duty cycle
- 5V driver voltage
- Module dimension is 1220mm x 44mm x 10mm (max)
- Viewing area of 99mm x 24mm
- Active area of 95.94mm x 17.86mm
- Dot size of 0.9mm x 1.06mm, dot pitch of 0.96mm x 1.12mm
- Mounting hole of 115mm x 37mm
- With polarized, passive matrix display
Applications
Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
100 x 16 Pixels
Logic Voltage
5V
Module Size
122mm x 44mm
Operating Temperature Max
80°C
Product Range
OLED-100H016B
SVHC
No SVHC (12-Jan-2017)
Display Appearance
Green on Black
Interface Type
Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
COB
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379