Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoO200H016ALPP5N0000
Order Code2769934
Product RangeOLED-200H016A
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoO200H016ALPP5N0000
Order Code2769934
Product RangeOLED-200H016A
Technical Datasheet
Resolution200 x 16 Pixels
Display AppearanceYellow on Black
Logic Voltage5V
Interface TypeParallel, SPI
Module Size182mm x 38.5mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeOLED-200H016A
SVHCNo SVHC (12-Jan-2017)
Alternatives for O200H016ALPP5N0000
1 Product Found
Product Overview
The O200H016ALPP5N0000 from Vishay is a yellow emitting 200 x 16 dot graphic display OLED module.
- OLED-0010 built-in controller
- 1/16 duty cycle
- 5V driver voltage
- Module dimension is 182mm x 38.5mmx 9.3mm (max)
- Viewing area of 154.4mm x 16.5mm
- Active area of 123.95mm x 11.15mm
- Dot size of 0.57mm x 0.65mm, dot pitch of 0.62mm x 0.7mm
- Mounting hole of 175mm x 26.5mm
- With polarized, passive matrix display
Applications
Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
200 x 16 Pixels
Logic Voltage
5V
Module Size
182mm x 38.5mm
Operating Temperature Max
80°C
Product Range
OLED-200H016A
SVHC
No SVHC (12-Jan-2017)
Display Appearance
Yellow on Black
Interface Type
Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
COB
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0509