Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCEC75068K10
Order Code2471588
Product RangeRCEC 750 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł585.570 |
5+ | zł541.590 |
10+ | zł497.580 |
Price for:Each
Minimum: 1
Multiple: 1
zł585.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCEC75068K10
Order Code2471588
Product RangeRCEC 750 Series
Technical Datasheet
Resistance68kohm
Product RangeRCEC 750 Series
Power Rating750W
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating5kV
Resistor TechnologyCermet
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length67mm
Product Width60mm
Product Height25mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
The RCEC 750 series from Vishay are thick film technology power resistors cooled by auxiliary heatsink (not supplied).
- Resistance range includes E24 decade values from 1ohm to 1Mohm
- 750W maximum rated power
- ±5%, ±10% tolerance and ±150ppm/°C (typical) temperature coefficient
- 5000V max operating voltage and 7KV (750 series), 12KV (750HV) dielectric strength VRMS (50Hz/1min)
- Cermet resistive element, alumina substrate, resin filled case encapsulation
- Non inductive, insulation resistance of 10^5Mohm at 500VCC
- Operating temperature range -55°C to +150°C, high power/volume ratio
- Cold system without external radiation and easy assembly, self calibrated pressure (400N)
- Material in accordance with UL 94 V-0
- High voltage, high power resistor
Technical Specifications
Resistance
68kohm
Power Rating
750W
Resistor Terminals
Screw
Resistor Technology
Cermet
Resistor Type
High Power
Product Length
67mm
Product Height
25mm
Operating Temperature Max
150°C
SVHC
Lead (23-Jan-2024)
Product Range
RCEC 750 Series
Resistance Tolerance
± 10%
Voltage Rating
5kV
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
Product traceability