Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoSD103AWS-V-GS08
Order Code1617721
Product RangeSD103
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Forward Voltage Max600mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time10ns
Diode MountingSurface Mount
Product RangeSD103
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for SD103AWS-V-GS08
1 Product Found
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
2A
Diode Case Style
SOD-323
Reverse Recovery Time
10ns
Product Range
SD103
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001