Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI1050X-T1-GE3
Order Code4320345
Product RangeTrench Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | zł0.720 |
| 9000+ | zł0.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
zł2,160.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1050X-T1-GE3
Order Code4320345
Product RangeTrench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds8V
Continuous Drain Current Id1.34A
Drain Source On State Resistance0.086ohm
Transistor Case StyleSC-89
Transistor MountingSurface Mount
Rds(on) Test Voltage1.5V
Gate Source Threshold Voltage Max350mV
Power Dissipation236mW
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.34A
Transistor Case Style
SC-89
Rds(on) Test Voltage
1.5V
Power Dissipation
236mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
8V
Drain Source On State Resistance
0.086ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
350mV
No. of Pins
6Pins
Product Range
Trench Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability