Print Page
Image is for illustrative purposes only. Please refer to product description.
1,850 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł1.380 |
| 10+ | zł0.750 |
| 100+ | zł0.580 |
| 500+ | zł0.570 |
| 1000+ | zł0.560 |
| 5000+ | zł0.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł6.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1902CDL-T1-GE3
Order Code2454801
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel1.1A
Continuous Drain Current Id P Channel1.1A
Drain Source On State Resistance N Channel0.195ohm
Drain Source On State Resistance P Channel0.195ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel420mW
Power Dissipation P Channel420mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
1.1A
Drain Source On State Resistance P Channel
0.195ohm
No. of Pins
6Pins
Power Dissipation P Channel
420mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
1.1A
Drain Source On State Resistance N Channel
0.195ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
420mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI1902CDL-T1-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
Product traceability