Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI7272DP-T1-GE3
Order Code2679701
Product RangeTrenchFET Series
Technical Datasheet
12,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | zł2.380 |
9000+ | zł2.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
zł7,140.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7272DP-T1-GE3
Order Code2679701
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel25A
Continuous Drain Current Id P Channel25A
Drain Source On State Resistance N Channel0.0076ohm
Drain Source On State Resistance P Channel0.0076ohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel22W
Power Dissipation P Channel22W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
25A
Drain Source On State Resistance P Channel
0.0076ohm
No. of Pins
8Pins
Power Dissipation P Channel
22W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
25A
Drain Source On State Resistance N Channel
0.0076ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
22W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000742
Product traceability