Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQ4946CEY-T1_GE3
Order Code3587059
Product RangeTrenchFET Series
Technical Datasheet
14,729 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | zł3.630 |
50+ | zł2.780 |
100+ | zł2.240 |
500+ | zł2.040 |
1000+ | zł1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł18.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ4946CEY-T1_GE3
Order Code3587059
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel7A
Continuous Drain Current Id P Channel7A
Drain Source On State Resistance N Channel0.033ohm
Drain Source On State Resistance P Channel0.033ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel4W
Power Dissipation P Channel4W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
7A
Drain Source On State Resistance P Channel
0.033ohm
No. of Pins
8Pins
Power Dissipation P Channel
4W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
7A
Drain Source On State Resistance N Channel
0.033ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
4W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000403
Product traceability