Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLHF42U1V2-35
Order Code2251288
Technical Datasheet
LED ColourOrange
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ610nm
Luminous Intensity700mcd
Viewing Angle44°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
- High intensity LED in Ø 3 mm (T-1) tinted non-diffused package
- AlInGaP technology
- Suitable for DC and high peak current
- Small viewing angle of these devices provides a high brightness
- Very high intensity
- Luminous intensity colour categorized
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Orange
Bulb Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
610nm
Viewing Angle
44°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
700mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125
Product traceability