Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoU430
Order Code1021763
Technical Datasheet
Gate Source Breakdown Voltage Max-25V
Zero Gate Voltage Drain Current Idss Min12mA
Zero Gate Voltage Drain Current Max30mA
Gate Source Cutoff Voltage Max-4V
Transistor Case StyleTO-78
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
No. of Pins7 Pin
Transistor MountingThrough Hole
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Max
30mA
Transistor Case Style
TO-78
Operating Temperature Max
150°C
No. of Pins
7 Pin
Product Range
-
MSL
-
Zero Gate Voltage Drain Current Idss Min
12mA
Gate Source Cutoff Voltage Max
-4V
Transistor Type
JFET
Channel Type
N Channel
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024