Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł5.490 |
10+ | zł3.840 |
25+ | zł3.710 |
50+ | zł3.440 |
100+ | zł3.130 |
500+ | zł2.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł5.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD8130TR
Order Code3703930
Technical Datasheet
No. of Pins4Pins
Diode Case Style-
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±45°
Dark Current2nA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
No. of Pins
4Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
2nA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
-
Angle of Half Sensitivity ±
45°
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability