Print Page
1,398 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł1.560 |
| 10+ | zł1.070 |
| 100+ | zł0.760 |
| 500+ | zł0.620 |
| 1000+ | zł0.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł7.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMG21K1L2-GS08
Order Code3777976
Product RangeMiniLED
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2.3mm x 1.3mm
Forward Current If10mA
Forward Voltage2.1V
Wavelength Typ572nm
Luminous Intensity12mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMiniLED
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Colour
Green
LED Case Size
2.3mm x 1.3mm
Forward Voltage
2.1V
Luminous Intensity
12mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
572nm
Viewing Angle
120°
Product Range
MiniLED
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability