Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł1.200 |
| 10+ | zł0.790 |
| 100+ | zł0.650 |
| 500+ | zł0.560 |
| 1000+ | zł0.480 |
Product Information
Product Overview
The VLMH3100-GS08 is a standard SMD LED for indicator and backlight in office equipment, flat backlight for LCDs, switches and symbols. This device has been designed to meet the increasing demand for surface mounting technology. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled up with clear epoxy. It is compatible with IR reflow, vapour phase and wave solder processes according to CECC 00802 and J-STD-020.
- Exceptional brightness
- Low power consumption
- Compatible with automatic placement equipment
- Non-diffused lens excellent for coupling to light pipes and backlighting
- Preconditioning according to JEDEC® level 2a
- Halogen-free, green product
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Red
PLCC-2
10mA
625nm
60°
VLMH310, VLMO310, VLMY310, VLMG310, VLMP310
No SVHC (07-Nov-2024)
SMD
2.4mm
2V
10mcd
Round with Flat Top
-
Technical Docs (2)
Alternatives for VLMH3100-GS08
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate