Print Page
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł1.170 |
| 10+ | zł0.810 |
| 100+ | zł0.600 |
| 500+ | zł0.490 |
| 1000+ | zł0.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł5.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMY20K1L2-GS08
Order Code3777989
Product RangeMiniLED
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size2.3mm x 1.3mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ588nm
Luminous Intensity18mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMiniLED
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Colour
Yellow
LED Case Size
2.3mm x 1.3mm
Forward Voltage
1.8V
Luminous Intensity
18mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
588nm
Viewing Angle
120°
Product Range
MiniLED
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability