Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | zł6.880 |
10+ | zł6.030 |
25+ | zł5.910 |
50+ | zł5.780 |
100+ | zł5.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł6.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVORA1010M4T
Order Code4379031
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max100V
Load Current100mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max6ohm
Isolation Voltage3.75kV
I/O Capacitance Typ-
Off State Leakage Current Max1µA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
VORA1010M4T is an optically isolated 1 form A solid-state relay in a surface mount 4-pin SOP package. Application includes hybrid/electric vehicle applications, battery management, security systems, instrumentation, and industrial controls.
- AEC-Q102 qualified, clean bounce free switching
- DC or peak AC load voltage is 100V (Tamb = 25°C), load current AC peak is 100mA (Tamb = 25°C)
- Maximum rated withstanding isolation voltage is 3750VRMS (according to UL1577, t = 1 min)
- LED reverse voltage is 5V (Tamb = 25°C), input power dissipation is 80mW (Tamb = 25°C)
- Total power dissipation is 200mW (Tamb = 25°C)
- LED forward voltage is 1.37V typ (Tamb = 25°C), LED reverse voltage is 23V typ (Tamb = 25°C)
- Turn-on time is 100μs typ (IF = 5mA, VL = 6V, IL = 50mA, Tamb = 25°C)
- Turn-off time is 100μs typ (IF = 5mA, VL = 6V, IL = 50mA, Tamb = 25°C)
- 4-pin SOP package, ambient temperature range from -40 to +125°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
100V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
100mA
Relay Mounting
Surface Mount
On State Resistance Max
6ohm
I/O Capacitance Typ
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability