Print Page
3,593 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł8.140 |
10+ | zł4.470 |
100+ | zł4.070 |
500+ | zł3.310 |
1000+ | zł3.140 |
5000+ | zł3.050 |
Price for:Each
Minimum: 1
Multiple: 1
zł8.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVT4045BP-M3/4W
Order Code2115196
Product RangeVT404
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current40A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max670mV
Forward Surge Current240A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeVT404
Qualification-
Product Overview
The VT4045BP-M3/4W is a Trench MOS Barrier Schottky Rectifier with matte tin-plated terminals. It is suitable for use in solar cell junction box as a bypass diode for protection, using DC forward current without reverse bias.
- Low forward-voltage drop, low power losses
- High efficiency operation
- Halogen-free
- UL94V-0 Flammability rating
- 275°C/10-second Maximum solder dip temperature as per JESD 22-B106
Applications
Power Management, Commercial, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
240A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-220AC
Forward Voltage Max
670mV
Operating Temperature Max
150°C
Product Range
VT404
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003266
Product traceability