Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISIONALERT
Manufacturer Part No500.001
Order Code551119
Technical Datasheet
Supply Voltage VDC12V
Product Range-
External Height193.6mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
Product Overview
A 12V rotating beacon for use on vehicles. The magnetic mount allows the unit to be securely fitted to a vehicle's roof, and the unit is powered via the integral car cigar lighter plug.
Technical Specifications
Supply Voltage VDC
12V
External Height
193.6mm
Operating Temperature Max
50°C
Product Range
-
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4