Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł25.110 |
| 25+ | zł24.310 |
| 50+ | zł23.130 |
Price for:Each
Minimum: 1
Multiple: 1
zł25.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No2165H 10 C3
Order Code2133918
Connector to ConnectorBS 1363 Plug to IEC 320 C7
Cable Length - Metric1.8m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial5.9ft
Technical Specifications
Connector to Connector
BS 1363 Plug to IEC 320 C7
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
5.9ft
Cable Length - Metric
1.8m
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Alternatives for 2165H 10 C3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134719