Print Page
Image is for illustrative purposes only. Please refer to product description.
161 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł27.980 |
| 10+ | zł23.970 |
| 100+ | zł22.620 |
| 250+ | zł21.610 |
| 500+ | zł20.890 |
| 1000+ | zł20.470 |
Price for:Each
Minimum: 1
Multiple: 1
zł27.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No2165H
Order Code2460382
Connector to ConnectorBS 1363 Plug to IEC 320 C7
Cable Length - Metric1.8m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial5.9ft
SVHCLead (14-Jun-2023)
Product Overview
The 2165H is a 1.8m 2-conductor Standard Power Cord with black smooth PVC jacket, BS 1363 at one end and IEC 60320 C7 at other end connection.
Applications
Power Management
Technical Specifications
Connector to Connector
BS 1363 Plug to IEC 320 C7
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
5.9ft
Cable Length - Metric
1.8m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134717