Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł20.970 |
| 25+ | zł20.340 |
| 50+ | zł19.410 |
Price for:Each
Minimum: 1
Multiple: 1
zł20.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No2172H.
Order Code2365780
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Imperial4.95ft
Cable Length - Metric1.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric
1.5m
Voltage Rating
250VAC
Product Range
-
Cable Length - Imperial
4.95ft
Current Rating
10A
Jacket Colour
Black
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 2172H.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151198