Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVULCASCOT
Manufacturer Part NoB BLK 9M 26001642
Order Code8716633
Product RangeSnap Fit series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVULCASCOT
Manufacturer Part NoB BLK 9M 26001642
Order Code8716633
Product RangeSnap Fit series
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialRubber / SBR Blend
Cable Protector ColourBlack
External Length9m
External Width83mm
Product RangeSnap Fit series
SVHCNo SVHC (21-Jan-2025)
Alternatives for B BLK 9M 26001642
3 Products Found
Product Overview
The Type B series rubber Cable Protector System suitable for to cover and protect all types of cables found in offices, shops, laboratories, factories exhibition halls, warehouses and anywhere where loose trailing cables are found. The product can be fixed to the floor using a neoprene contact adhesive or an epoxy resin. The snap fit cable protector will house one or more cables in many combinations. Simply snap open the base of the profile, insert the cables and lay in position on the floor.
- Eye appealing translucent look for designer applications
- Clear material for easy identification of cables
- Split the base with round ended scissors for simple application
- 75 ±5% Hardness
- Hole Size: 10 x 30mm
Applications
Industrial
Technical Specifications
No. of Channels
1 Channel
Cable Protector Colour
Black
External Width
83mm
SVHC
No SVHC (21-Jan-2025)
Cable Protector Material
Rubber / SBR Blend
External Length
9m
Product Range
Snap Fit series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2