Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVULCASCOT
Manufacturer Part NoTYPE B BLACK 1M
Order Code3376601
Your Part Number
Technical Datasheet
15 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł50.050 |
| 3+ | zł47.560 |
Price for:Each
Minimum: 1
Multiple: 1
zł50.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVULCASCOT
Manufacturer Part NoTYPE B BLACK 1M
Order Code3376601
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialThermoplastic Rubber
Cable Protector ColourBlack
External Length1m
External Width68mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Rubber cable protector which is designed to help prevent accidents within the workplace, i.e. tripping over trailing cables etc. These accidents can cause personal injury as well as costly damage to electronic equipment.
- Conform to European DIN specification 4012 Part 1 and Class B1.
- Conform to UK Standard Fire Test BS476 Part 7 Class 3 and British Health and Safety at Work Act 1974
- Low smoke, non toxic, low fume emission levels – halogen free, will not release harmful chlorine gas
- UV stabilised, enabling prolonged outdoor usage
- No need to thread cables through the protector
- A simple snap membrane is used, prevents the need to slit the underside when inserting the cable
- Low lying profile with gentle slopes allow wheelchairs/trolleys to pass over without interference
Technical Specifications
No. of Channels
1 Channel
Cable Protector Colour
Black
External Width
68mm
SVHC
No SVHC (25-Jun-2025)
Cable Protector Material
Thermoplastic Rubber
External Length
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40082900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.335