Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2102-1201
Order Code2931950
Product RangeTOPJOB S 2102-120x Series
Also Known AsGTIN UPC EAN: 4055143741729
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł4.810 |
10+ | zł4.220 |
100+ | zł4.140 |
500+ | zł4.050 |
1000+ | zł3.970 |
Price for:Each
Minimum: 1
Multiple: 1
zł4.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2102-1201
Order Code2931950
Product RangeTOPJOB S 2102-120x Series
Also Known AsGTIN UPC EAN: 4055143741729
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeTOPJOB S 2102-120x Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
2-conductor through terminal block with lever. Certified by UL 60079, EN 60079-0, CNCA-C23-01, TP TC 012/2011, IEC 60079-0, IEC 60079, C22.2, IEC 60947, UL 1059. It has a rated impulse voltage (III/3) 8kV/current 24A (ratings per IEC/EN), rated voltage UL (Use Group B) 600V/current UL (Use Group B) 20A, rated voltage CSA (Use Group B) 600V/current CSA (Use Group B) 20A.
- DIN 35mm rail-mounted terminal block with Lever lock and Push-in CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Lever termination for faster installation in the field
- Open Tool slots
- Fits cable of size 0.25mm² to 4mm² / 22 AWG to 12 AWG
- Conduct area (CSA): 2.5mm²
- Nominal Voltage: 800V
- Rated current: 32A
- Top entry wiring
- Screwless Connection
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TOPJOB S 2102-120x Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007784