Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No231-308/026-000/RN01-0000
Order Code1311537
Product Range231 Series
Technical Datasheet
17 In Stock
9 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł49.880 |
25+ | zł47.260 |
100+ | zł44.560 |
250+ | zł41.690 |
500+ | zł38.820 |
Price for:Each
Minimum: 1
Multiple: 1
zł49.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No231-308/026-000/RN01-0000
Order Code1311537
Product Range231 Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions8Ways
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage320V
Product Range231 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
8Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
231 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608