Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB1203212H2B-2T0
Order Code4144398
Product RangeDB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł92.710 |
| 5+ | zł90.690 |
| 10+ | zł88.790 |
| 25+ | zł86.640 |
| 50+ | zł85.030 |
| 100+ | zł83.720 |
| 250+ | zł82.330 |
Price for:Each
Minimum: 1
Multiple: 1
zł92.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB1203212H2B-2T0
Order Code4144398
Product RangeDB Series
Technical Datasheet
Blower TypeBLDC
Supply Voltage12V
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Air Flow - CFM32.1CFM
Air Flow - m3/min-
Noise Rating49dBA
Bearing TypeBall Bearing
Power Connection TypeWire Leaded
Power Rating13.32W
Product RangeDB Series
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
32mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
13.32W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
120mm
Air Flow - CFM
32.1CFM
Noise Rating
49dBA
Power Connection Type
Wire Leaded
Product Range
DB Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268