Print Page
Image is for illustrative purposes only. Please refer to product description.
4,423 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł19.030 |
10+ | zł14.640 |
100+ | zł11.770 |
500+ | zł11.310 |
1000+ | zł10.850 |
Price for:Each
Minimum: 1
Multiple: 1
zł19.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoNXPSC08650BJ
Order Code2902398
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current8A
Total Capacitive Charge-
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
NXPSC08650BJ is a silicon carbide diode. This is designed for high frequency switched-mode power supplies. Applications include power factor correction, telecom / server SMPS, UPS, PV inverter, PC silver box, LED / OLED TV, motor drives.
- Highly stable switching performance, high forward surge capability IFSM
- Extremely fast reverse recovery time, superior in efficiency to silicon diode alternatives
- Reduced losses in associated MOSFET, reduced EMI
- Reduced cooling requirements
- 1.5V typical forward voltage (IF = 8A, Tj= 25°C)
- 13nC typical recovered charge (IF = 8A, dIF/dt = 500A/μs, VR = 400V, Tj= 25°C)
- 650V max repetitive peak reverse voltage
- 8A max average forward current (δ = 0.5, square-wave pulse, Tmb ≤ 112°C)
- 3 pin TO263 package, 175°C junction temperature
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
-
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
To Be Advised
Diode Configuration
Single
Average Forward Current
8A
Diode Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005