Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1716100000
Order Code2893114
Product RangeOMNIMATE Signal LM
Also Known AsLM 5.08/02/180 3.5SN OR BX
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | zł3.540 |
| 50+ | zł3.100 |
| 100+ | zł2.570 |
| 250+ | zł2.300 |
| 500+ | zł2.120 |
| 1500+ | zł2.080 |
Price for:Each
Minimum: 10
Multiple: 10
zł35.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1716100000
Order Code2893114
Product RangeOMNIMATE Signal LM
Also Known AsLM 5.08/02/180 3.5SN OR BX
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage630V
Block OrientationThrough Hole Vertical
Product RangeOMNIMATE Signal LM
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (16-Jan-2020)
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
OMNIMATE Signal LM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.209