Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
26 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł138.750 |
10+ | zł132.210 |
25+ | zł127.060 |
50+ | zł115.970 |
100+ | zł108.750 |
250+ | zł101.620 |
500+ | zł97.690 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
zł138.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9004560000
Order Code2295888
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Pin Length8mm
Insulator ColourOrange
Product Range-
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
Orange
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Wire Size AWG Max
20AWG
Pin Length
8mm
Product Range
-
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038329