Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoSD1000
Order Code2628723
Also Known AsGTIN UPC EAN: 0037103274588
Technical Datasheet
53 In Stock
18 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł274.300 |
Price for:Each
Minimum: 1
Multiple: 1
zł274.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoSD1000
Order Code2628723
Also Known AsGTIN UPC EAN: 0037103274588
Technical Datasheet
Accessory TypeReel Dispenser
For Use With500g Solder Reels
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- For use of coils up to a length of 95mm and 17mm bore diameter
Notes
Solder not included
Technical Specifications
Accessory Type
Reel Dispenser
Product Range
-
SVHC
No SVHC (17-Dec-2015)
For Use With
500g Solder Reels
Plug Type
-
Technical Docs (1)
Alternatives for SD1000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592