Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part No50E47-843
Order Code2809883
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł826.440 |
| 5+ | zł776.860 |
| 10+ | zł752.050 |
Price for:Each
Minimum: 1
Multiple: 1
zł826.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No50E47-843
Order Code2809883
Technical Datasheet
Ignitor Voltage0
StagesSingle
Operating Temperature Min-40°C
Operating Temperature Max80°C
Controller MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Ignitor Voltage
0
Operating Temperature Min
-40°C
Controller Mounting
Panel
SVHC
No SVHC (17-Dec-2014)
Stages
Single
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85149070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.350633