Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No369RS9
Order Code3017977
Also Known AsGTIN UPC EAN: 4010995207090 20709
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWIHA
Manufacturer Part No369RS9
Order Code3017977
Also Known AsGTIN UPC EAN: 4010995207090 20709
Technical Datasheet
Kit Contents1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm Hex Keys
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for 369RS9
5 Products Found
Product Overview
The 369RS9 is a 9-piece ball-end hex Allen L-key Set in ProStar with MagicRing® chrome-plated through hardened chrome-vanadium steel blade. The 207090 key set is suitable for use with insert screws into or remove from bore holes, especially in areas that are difficult access. MagicRing® made from spring steel holds all standard screws tight at various angles.
- Profile, length and hardness according to ISO 2936L
- Ball-end enables the user to work at angles up to 25°
Applications
Industrial
Contents
1.5, 2, 2.5, 3, 4, 5, 6, 8 and 10mm Hex keys.
Technical Specifications
Kit Contents
1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm Hex Keys
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.434995