Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10102276
Order Code4240995
Product RangeEMSKV Series
Also Known AsGTIN UPC EAN: 4007686019483
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł96.890 |
10+ | zł62.840 |
25+ | zł49.500 |
100+ | zł46.290 |
250+ | zł43.090 |
500+ | zł42.240 |
Price for:Each
Minimum: 1
Multiple: 1
zł96.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part No10102276
Order Code4240995
Product RangeEMSKV Series
Also Known AsGTIN UPC EAN: 4007686019483
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min9mm
Cable Diameter Max17mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69
Product RangeEMSKV Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Brass, nickel-plated gland.
- Polyamide clamping cage
- EPDM gasket
- IP68/IP69 rated
- Cable range: 9-17mm
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
17mm
Gland Colour
Metallic - Nickel Finish
Product Range
EMSKV Series
Cable Diameter Min
9mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062