Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No141815140010
Order Code3934841
Product RangeWL-OCDA Series
Technical Datasheet
35 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł2.830 |
| 10+ | zł2.480 |
| 25+ | zł2.250 |
| 50+ | zł2.010 |
| 100+ | zł1.680 |
| 500+ | zł1.650 |
Price for:Each
Minimum: 1
Multiple: 1
zł2.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No141815140010
Order Code3934841
Product RangeWL-OCDA Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min600%
Collector Emitter Voltage V(br)ceo40V
Product RangeWL-OCDA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
40V
SVHC
No SVHC (21-Jan-2025)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
600%
Product Range
WL-OCDA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability