Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No692902100000
Order Code1861262
Product RangeWR-COM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No692902100000
Order Code1861262
Product RangeWR-COM Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Plug
Connector BUSB Type A Receptacle
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeWR-COM Series
Alternatives for 692902100000
1 Product Found
Product Overview
The WR-COM USB3.0 cable assemblies from Wurth Elektronik are available in standard A, standard B and micro B connectors. The USB3.0 can transfer data up to 5Gbps which is 10x faster than the previous standard.
- Contact material of copper alloy
- Blue colour jacket
- Working voltage of 30VAC
- Cable length of 1m
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Receptacle
Cable Length - Imperial
3.28ft
Jacket Colour
Blue
Product Range
WR-COM Series
Connector A
USB Type A Plug
Cable Length - Metric
1m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042