Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427419
Order Code1635793
Product RangeWE-CPU Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427419
Order Code1635793
Product RangeWE-CPU Series
Technical Datasheet
ApplicationsCPU, Controller Screening
Length50mm
Product Length-
Inner Diameter-
Width18mm
Thickness1.5mm
Frequency Min-
Frequency Max-
Power Reference (kW)-
Impedance85ohm
Operating Temperature Range-25°C to +125°C
Product RangeWE-CPU Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 7427419 is an EMI suppression Ferrite Plate made of 5 W 700 and suitable for CPU and Controller screening applications.
- Operating temperature: –25 ºC to +125 ºC
- Controller screening
- Filter for common mode interferences
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Applications
CPU, Controller Screening
Product Length
-
Width
18mm
Frequency Min
-
Power Reference (kW)
-
Operating Temperature Range
-25°C to +125°C
Automotive Qualification Standard
-
Length
50mm
Inner Diameter
-
Thickness
1.5mm
Frequency Max
-
Impedance
85ohm
Product Range
WE-CPU Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006402