Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744032150
Order Code1800389
Product RangeWE-LQ Series
Technical Datasheet
249 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | zł2.440 |
50+ | zł2.330 |
250+ | zł2.070 |
500+ | zł1.980 |
1000+ | zł1.630 |
2000+ | zł1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł12.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744032150
Order Code1800389
Product RangeWE-LQ Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)270mA
Inductor ConstructionUnshielded
Saturation Current (Isat)700mA
Product RangeWE-LQ Series
Power Inductor Case3.2mm x 2.5mm x 2mm
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max1ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
270mA
Saturation Current (Isat)
700mA
Power Inductor Case
3.2mm x 2.5mm x 2mm
DC Resistance Max
1ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability