Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440430027
Order Code4360095
Product RangeWE-TPC Series
Technical Datasheet
82 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł5.530 |
10+ | zł5.400 |
20+ | zł5.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł5.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440430027
Order Code4360095
Product RangeWE-TPC Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)2.35A
Inductor ConstructionShielded
Saturation Current (Isat)1.95A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.03ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
2.35A
Saturation Current (Isat)
1.95A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
Product traceability