Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045004
Order Code1800405
Product RangeWE-LQ Series
Technical Datasheet
478 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł3.350 |
10+ | zł3.020 |
50+ | zł2.800 |
100+ | zł2.580 |
200+ | zł2.400 |
500+ | zł2.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł3.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045004
Order Code1800405
Product RangeWE-LQ Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.24A
Inductor ConstructionUnshielded
Saturation Current (Isat)2A
Power Inductor Case4.5mm x 3.2mm x 2.6mm
Product RangeWE-LQ Series
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 3.2mm x 2.6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.24A
Saturation Current (Isat)
2A
Product Range
WE-LQ Series
DC Resistance Max
0.15ohm
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (3)
Alternatives for 744045004
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172
Product traceability