Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301008100
Order Code3381021
Product RangeWE-LHMD Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł13.930 |
10+ | zł11.690 |
50+ | zł10.970 |
100+ | zł10.300 |
200+ | zł9.710 |
500+ | zł9.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł13.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301008100
Order Code3381021
Product RangeWE-LHMD Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeWE-LHMD Series
Inductor Case / Package-
Power Inductor Case10mm x 10mm x 8mm
DC Resistance Max0.045ohm
Inductance Tolerance± 15%
Product Length10mm
Product Width10mm
Product Height8mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-LHMD Series
Power Inductor Case
10mm x 10mm x 8mm
Inductance Tolerance
± 15%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
18A
Inductor Case / Package
-
DC Resistance Max
0.045ohm
Product Length
10mm
Product Height
8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00595
Product traceability