Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74451047
Order Code1636060
Product RangeWE-PD3 Series
Technical Datasheet
410 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł8.190 |
| 10+ | zł7.810 |
| 50+ | zł7.010 |
| 100+ | zł6.500 |
| 200+ | zł6.370 |
| 500+ | zł6.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł8.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74451047
Order Code1636060
Product RangeWE-PD3 Series
Technical Datasheet
Inductance4.7µH
Inductor TypePower
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)720mA
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Product RangeWE-PD3 Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-PD3 series SMD Power Inductor with Magnetically shielded construction which results in a low leakage field. It is perfectly suitable for switching regulators and also used in EMI-filters.
- Perfectly suitable for switching regulators with extremely high efficiency
- Working frequency up to 10MHz
- Reflow recommended solder profile
- -40 to 125°C Operating temperature range
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Inductance
4.7µH
RMS Current (Irms)
1.4A
Saturation Current (Isat)
720mA
Product Range
WE-PD3 Series
DC Resistance Max
0.06ohm
Product Length
6.6mm
Product Height
2.92mm
Inductor Type
Power
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003888
Product traceability