Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74456347
Order Code3812878
Product RangeWE-PD4 Series
Technical Datasheet
317 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł3.250 |
| 10+ | zł2.760 |
| 50+ | zł2.390 |
| 100+ | zł2.270 |
| 200+ | zł2.200 |
| 600+ | zł2.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł3.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74456347
Order Code3812878
Product RangeWE-PD4 Series
Technical Datasheet
Inductance4.7mH
RMS Current (Irms)200mA
Inductor ConstructionUnshielded
Saturation Current (Isat)200mA
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max17ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7mH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
17ohm
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
200mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability