Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445640
Order Code3812857
Product RangeWE-PD4 Series
Technical Datasheet
311 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł9.660 |
10+ | zł8.480 |
50+ | zł7.430 |
100+ | zł7.050 |
200+ | zł6.710 |
600+ | zł6.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł9.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445640
Order Code3812857
Product RangeWE-PD4 Series
Technical Datasheet
Inductance10mH
RMS Current (Irms)100mA
Inductor ConstructionUnshielded
Saturation Current (Isat)150mA
Product RangeWE-PD4 Series
Inductor Case / Package-
Power Inductor Case12.7mm x 10mm x 5mm
DC Resistance Max39ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10mH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
Power Inductor Case
12.7mm x 10mm x 5mm
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
100mA
Saturation Current (Isat)
150mA
Inductor Case / Package
-
DC Resistance Max
39ohm
Product Length
12.7mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability