Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471010
Order Code4066004
Product RangeWE-TIS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł10.470 |
5+ | zł10.210 |
10+ | zł10.000 |
20+ | zł9.960 |
40+ | zł9.920 |
90+ | zł9.280 |
Price for:Each
Minimum: 1
Multiple: 1
zł10.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471010
Order Code4066004
Product RangeWE-TIS Series
Technical Datasheet
Product RangeWE-TIS Series
Inductance1µH
Inductor ConstructionShielded
RMS Current (Irms)10.5A
Saturation Current (Isat)22A
DC Resistance Max0.008ohm
Inductance Tolerance± 20%
Technical Specifications
Product Range
WE-TIS Series
Inductor Construction
Shielded
Saturation Current (Isat)
22A
Inductance Tolerance
± 20%
Inductance
1µH
RMS Current (Irms)
10.5A
DC Resistance Max
0.008ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
Product traceability