Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707471
Order Code3577931
Product RangeWE-PD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł10.380 |
| 10+ | zł9.710 |
| 50+ | zł9.030 |
| 100+ | zł8.190 |
| 200+ | zł7.300 |
| 500+ | zł6.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł10.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707471
Order Code3577931
Product RangeWE-PD Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)930mA
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeWE-PD Series
DC Resistance Max0.54ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
930mA
Saturation Current (Isat)
1.6A
DC Resistance Max
0.54ohm
Product Length
12mm
Product Height
8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004323
Product traceability