Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772022
Order Code2211697
Product RangeWE-TI Series
Technical Datasheet
76 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł6.370 |
5+ | zł5.400 |
10+ | zł5.060 |
25+ | zł4.680 |
50+ | zł4.560 |
140+ | zł4.430 |
Price for:Each
Minimum: 1
Multiple: 1
zł6.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772022
Order Code2211697
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance2.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)6A
Saturation Current (Isat)8A
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
8A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
6A
DC Resistance Max
0.01ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001939
Product traceability