Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774027
Order Code4132367
Product RangeWE-PD2 Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł6.750 |
50+ | zł5.870 |
100+ | zł5.400 |
250+ | zł5.360 |
500+ | zł5.280 |
1500+ | zł4.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł6.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774027
Order Code4132367
Product RangeWE-PD2 Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)4A
Inductor ConstructionUnshielded
Saturation Current (Isat)8A
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
Technical Specifications
Inductance
2.7µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.045ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
4A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055
Product traceability