Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774068
Order Code4132368
Product RangeWE-PD2 Series
Technical Datasheet
605 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł7.550 |
| 50+ | zł6.500 |
| 100+ | zł6.030 |
| 250+ | zł5.780 |
| 500+ | zł5.320 |
| 1500+ | zł4.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł7.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774068
Order Code4132368
Product RangeWE-PD2 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)5A
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.082ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.082ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability