Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447797110
Order Code1800264
Product RangeWE-PDF Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447797110
Order Code1800264
Product RangeWE-PDF Series
Technical Datasheet
Inductance1.1µH
RMS Current (Irms)11.2A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeWE-PDF Series
Power Inductor Case10.2mm x 10.2mm x 4.5mm
DC Resistance Max6650µohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10.2mm
Product Height4.5mm
Technical Specifications
Inductance
1.1µH
Inductor Construction
Shielded
Product Range
WE-PDF Series
DC Resistance Max
6650µohm
Product Length
10.2mm
Product Height
4.5mm
RMS Current (Irms)
11.2A
Saturation Current (Isat)
16A
Power Inductor Case
10.2mm x 10.2mm x 4.5mm
Inductance Tolerance
± 30%
Product Width
10.2mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032